General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic

$6.95 ea

103 In Stock
More Available – 3 weeks


  • Jameco Part no.: 760616
  • Manufacturer: Panasonic
  • Manufacturer no.: DS1E-S-DC5V
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
100+ $5.49

Request a Large Quantity Quote

General Purpose Relay SPDT (1 Form C) 5VDC 2A Non-Latching PC Pin

Specifications

  • Relay Type: General Purpose
  • Coil Voltage: 5 VDC
  • Contact Form: SPDT (1 Form C)
  • Contact Rating (Current): 2 A
  • Switching Voltage: 250 VAC, 220 VDC - Max
  • Coil Current: 40 mA
  • Coil Resistance: 125 Ohms
  • Coil Type: Non-Latching
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Seal Rating: Sealed - Fully
  • Must Operate Voltage: 4 VDC
  • Must Release Voltage: 0.5 VDC
  • Operate Time: 10 ms
  • Release Time: 5 ms
  • Operating Temperature: -40°C to 70°C
  • Contact Material: Silver (Ag), Gold (Au)


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormSPDT
Coil Voltage5 VDC
Coil Resistance125 Ohm
Contact Current3 A
Contact Voltage250 VAC, 220 VDC
Pins5
Length15 mm
Width9.9 mm
Height9.9 mm
FamilyDS
Maximum Pick-Up Voltage4 VDC
Minimum Dropout Voltage0.5 VDC
Operate Time3 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product