# of units | Price |
---|---|
1+ | $4.95 |
10+ | $4.49 |
50+ | $3.95 |
100+ | $3.59 |
500+ | $2.95 |
Specification | Value |
---|---|
Relay Construction | Non-Latching |
Contact Form | DPDT |
Coil Voltage | 12 VDC |
Coil Resistance | 720 Ohm |
Contact Current | 2 A |
Contact Voltage | 250 VAC, 220 VDC |
Pins | 8 |
Length | 20 mm |
Width | 9.9 mm |
Height | 9.8 mm |
Family | DS |
Maximum Pick-Up Voltage | 8.4 VDC |
Minimum Dropout Voltage | 1.2 VDC |
Operate Time | 3 ms |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -40°C |