Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Electromechanical Relay Double Pole Double Throw 2A 5 Volt 125Ohm Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G6A-274P-ST-US-DC5 G6A-274P-ST-US-DC5
BA-24W-K BA-24W-K
TX2-12V TX2-12V
LKP1AF-12V LKP1AF-12V
G5V-2-H-DC24 G5V-2-H-DC24
Slashed Prices - Limited Quantity

$4.95 ea

151 ship on Aug. 10


  • Jameco Part no.: 842953
  • Manufacturer: Panasonic
  • Manufacturer no.: DS2E-S-DC5V
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $3.59

Request a Large Quantity Quote

Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 125Ω
  • Contact voltage: 125VAC/30VDC
  • Contact current: 2A
  • Size: 0.79"L x 0.39"W x 0.39"H
  • 8-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormDPDT
    Coil Voltage (DC)5
    Coil Resistance (ohms)125
    Contact Current2A
    Contact Voltage125VAC/30VDC
    Pins8
    Body Length (mm)20
    Body Width (mm)9.9
    Body Height (mm)9.8
    FamilyDS
    Maximum Pick-Up Voltage3.5VDC
    Minimum Dropout Voltage0.5VDC
    Operate Time3ms
    Operating Temperature-Max (Cel)70
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product