*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $3.79 |
| 10+ | $3.49 |
| 100+ | $3.09 |
| 500+ | $2.89 |
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Coil Voltage | 12 VDC |
| Coil Resistance | 720 Ohm |
| Contact Voltage | 110 VAC/30 VDC |
| Contact Current | 0.3A/1A |
| Pins | 8 |
| Length | 0.79 in. |
| Width | 0.4 in. |
| Height | 0.43 in. |