Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Panasonic Electronics DS2Y-S-DC5V Miniature Relays

  • DS2Y Miniature 2C Relay 2A/5V
  • Jameco Part no.: 842996
  • Manufacturer: Panasonic Electronics
  • Manufacturer p/n: DS2Y-S-DC5V
  • HTS code: 8536490075
You may also like:
TQ2-L2-5VDC TQ2-L2-5VDC
NAIS/Aromat
$1.95
LEG-12F-R LEG-12F-R
Rayex Electronics
$1.49
G5V-1-DC12 G5V-1-DC12
Omron
$1.49
G5V-1-DC5 G5V-1-DC5
Omron
$1.89
G5V-2-DC12 G5V-2-DC12
Omron
$2.19
RTE24024 RTE24024
TE Connectivity
$2.54

$3.95 ea

84 In Stock
More Available – 5 weeks


# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request Larger Quantity Quote

DS2Y Miniature 2C Relay 2A/5V

Features

  • Packaging: DIP-8
  • 2 Form C
  • High sensitivity-200 mW nominal operating power
  • High breakdown voltage 1500V FCC surge between open contact
  • DIP-2C type matching 16 pin IC socket
  • Sealed construction
  • Max switching current: 2A
  • Single side stable
  • Standard polarity


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT
Coil Voltage5 VDC
Coil Resistance125 Ohm
Contact Current2 A, 3 A
Contact Voltage250 VAC, 220 VDC
Pins8
Length20 mm
Width9.9 mm
Height9.9 mm
FamilyDS2Y
Maximum Pick-Up Voltage3.5 VDC
Minimum Dropout Voltage0.5 VDC
Operate Time4 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product
Jameco Register
;