Relay Double Pole Double Throw Dpdt 6VDC 2A 250VAC/220VDC 10Pin 200 Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
Panasonic
RAL-D9W-K RAL-D9W-K
Fujitsu
TQ2-12V ATQ203 TQ2-12V ATQ203
Panasonic
RY-5WF-K-UL RY-5WF-K-UL
Fujitsu
TQ2-5V TQ2-5V
Panasonic
TX2-12V TX2-12V
Panasonic

$1.49 ea

1,862 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2120516
  • Manufacturer: Panasonic
  • Manufacturer no.: DS2Y-SL2-DC6V
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.25
50+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Miniature Latching Relay

Use this switch to electrically turn on and off any section of your circuit. Its small design allows it to be placed in the most compact boards, while consuming low power in order to operate

Features:
  • 2 Form C contact
  • High sensitivity-200 mW nominal operating power
  • High breakdown voltage
  • DIP-2C type matching 16 pin IC socket
  • Latching
  • Sealed construction
  • 20mm L x 9.9mm W x 9.3mm H




Report a problem
Suggest a product
Specification Value
Relay ConstructionLatching, Double Coil
Contact FormDPDT
Coil Voltage6 VDC
Coil Resistance200 Ohm
Contact Current2 A
Contact Voltage250 VAC, 220 VDC
Pins10
Length20 mm
Width9.9 mm
Height9.3 mm
FamilyDS2Y
Maximum Pick-Up Voltage4.2 VDC
Minimum Dropout Voltage0.6 VDC
Operate Time4 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product