Sub-Miniature Toggle Switch SPDT ON-ON Solder 3A 125VAC 7-32 Inch Mounting

You may also like:
DS-40T1B1A1-1 DS-40T1B1A1-1
66-1005 66-1005
SWP124 SWP124
DS-43T1B1A1QN DS-43T1B1A1QN
108-0007EVX 108-0007EVX
108-0047-EVX 108-0047-EVX

$1.49 ea

224 ship on Oct. 14


  • Jameco Part no.: 75969
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DS41T1B1A1
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Sub-Miniature Toggle Switch SPDT ON-ON

Features
  • Contact form: SPDT ON-ON
  • Contact rating: 3A @ 120VAC/28VDC, or 1.5A @ 250VAC, or 0.4A @ 20VAC/VDC
  • Dimensions: 0.33"L x 0.21"W x 0.33"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)3
Voltage Rating (DC)28
Product TypeSub-Miniature
Voltage Rating (AC)120
Power Rating (VA)0.4
Actuator TypeBat Lever
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins3
Length (inch)0.32
Width (inch)0.2
Depth (inch)0.34
Height (inch)0.22
Actuator Length (inch)0.37
Lead Spacing B (inch)0.1
FeaturesFlat
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life6000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size10-48
Minimum Operating Temperature-30°C
Maximum Operating Temperature130°C


Report a problem
Suggest a product