Line Transceiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC N Rail

$2.05 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.05
10+ $1.85
100+ $1.65

Request a Large Quantity Quote

Single Transmitter Receiver RS-422 RS-485 8-Pin SOIC


IC,DS485M/NOPB,LOW PWR RS485 M
ULTIPOINT XCVR

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC N
FunctionLine Transceiver
Maximum Supply Current0.9mA
ESD ProtectionYes
Data Rate2.5Mbps
Data Transmission TopologyMultidrop|Multipoint
Driving Mode3-State
Interface StandardsEIA/TIA-485|RS-422|RS-485
Number of Drivers per Line[email protected]|[email protected]
Number of Receiver Enables1
Number of Receivers1
Number of Receivers per Line[email protected]|[email protected]
Number of Transceivers1
Number of Transmitter Enables1
Number of Transmitters1
Receiver Communication TypeRS-422|RS-485
Receiver Signal TypeDifferential
Transmitter Communication TypeRS-422|RS-485
Transmitter Signal TypeDifferential
Power Supply TypeSingle
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
PackagingRail
Pin_Count8
FamilyDS485
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeBus Line Transceiver


Report a problem
Suggest a product