Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quad CMOS Differential Line Receiver SOIC-16

You may also like:
TMS34061FNL TMS34061FNL
UC3524AN UC3524AN
FIN1104MTC FIN1104MTC
DP83816AVN DP83816AVN

$1.95 ea

2,380 ship on Apr. 8


    • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Quad CMOS Differential Line Receiver SOIC-16

Specifications

  • Type: Receiver
  • Protocol: LVDS
  • Number of Drivers/Receivers: 0/4
  • Data Rate: 400 Mbps
  • Voltage - Supply: 3 V to 3.6 V
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Surface Mount
  • Package: 16-SOIC (0.154", 3.90mm Width)
  • Base Number: DS90LV032


Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC-16


Report a problem
Suggest a product