12VDC 1500mA 18 Watt Regulated Switching Table Top Power Supply with 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18B12-P1J GST18B12-P1J
GST60A12-P1J GST60A12-P1J
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
Clearance

$6.95 ea

2 ship on Jun. 14


  • Jameco Part no.: 2229491
  • Manufacturer: Dee Van Enterprise Usa
  • Manufacturer no.: DSA-0151D-12-2.1
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.859
100+ $4.95
250+ $4.49

Request a Large Quantity Quote

12VDC 1.5A 18 Watt Regulated Switching Table Top Power Supply

Features:

  • Manufacturer: DVE
  • Manufacture#: DSA-0151D-12-2.1
  • Input voltage: 100-125VAC @ 50/60Hz
  • Output voltage: 12VDC @ 1.5 Amps
  • Output connector: 2.1mm x 5.5mm F2, (Center Positive)
  • Output cord length: 6 Foot
  • LED indicator: No
  • Size: 3.9" L x 1.9" W x 1.3" H
  • Weight: 0.4 lbs.
  • Agency approvals: UL/CSA/TUV/CE
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.5 A
Power Rating18 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 125 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CSA, TUV, CE
Number of Outputs1
Length3.9 in.
Width1.9 in.
Height1.3 in.
ColorBlack
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.5 A
Familyn/a


Report a problem
Suggest a product