Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12VDC 1500mA 18 Watt Regulated Switching Table Top Power Supply with 2.5mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
MPGS-U0241202000D2 MPGS-U0241202000D2
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
PS120V5-D PS120V5-D
GST90A12-P1M GST90A12-P1M
Clearance

$7.49 ea

372 ship on May. 28


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.49
10+ $6.49
50+ $5.49
250+ $4.75

Request a Large Quantity Quote

12VDC 1.5A 18 Watt Regulated Switching Table Top Power Supply

Features:

  • Manufacturer: DVE
  • Manufacture#: DSA-0151D-12-2.5
  • Input voltage: 100-125VAC @ 50/60Hz
  • Output voltage: 12VDC @ 1.5 Amps
  • Output connector: 2.5mm x 5.5mm F2, (Center Positive)
  • Output cord length: 6 Foot
  • LED indicator: No
  • Size: 3.9" L x 1.9" W x 1.3" H
  • Weight: 0.4 lbs.
  • Agency approvals: UL/CSA/TUV/CE
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.5
Maximum Output Power (W)18
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)100 to 125
Input Frequency50 to 60
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CSA/TUV/CE
Number of Outputs1
Length (inch)3.9
Width (inch)1.9
Height (inch)1.3
ColorBlack
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)1.5 A


Report a problem
Suggest a product