Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

5VDC 2.5 Amp 12.5 Watt Regulated Switching Wall Adapter Power Supply

You may also like:
KSAS0150500300VU-VI KSAS0150500300VU-VI
GQ30-120200-BU GQ30-120200-BU
HK-AR-120A100-US HK-AR-120A100-US
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-30W-120250VU KSA-30W-120250VU
Price Reduced

$9.95 ea

953 ship on Feb. 17
More Available – 5 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

5VDC 2.5 Amp 12.5 Watt Regulated Switching Wall Adapter Power Supply

Features:

  • Manufacturer: DVE
  • Model Number: DSA-15P-05
  • Input: 100-240VAC 50/60 Hz
  • Output Voltage: 5VDC
  • Output Current: 2.5 Amps
  • Output Connector: 2.1mm x 5.5mm F2 (Center Positive)
  • Size: 2.7" x 1.7" x 1.1"
  • Case Color: Black
  • Output Cord Length: 6 Feet
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL
  • Efficiency: Level V

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)2.5
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Size (L" x W" x H")2.7 x 1.1 x 1.7
    Agency ApprovalsUL/CUL
    Number of Outputs1
    Maximum Output Power (W)12.5
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product