12 Volt 2 Amp 24 Watt Worldwide Interchangeable Wall Adapter with AC Clips

You may also like:
GQ30-120200-BU-2.5 GQ30-120200-BU-2.5
KSA-30W-120250VU KSA-30W-120250VU
FW75550/12 FW75550/12
PLA12R-120 PLA12R-120
PSAC12R-120-R PSAC12R-120-R
PSC12R-090 PSC12R-090
PSAA20R-120L6-R PSAA20R-120L6-R
PSA21R-120 PSA21R-120

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2227532
  • Manufacturer: Dee Van Enterprise Usa
  • Manufacturer no.: DSA-24CA-12
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

12 Volt 2 Amp 24 Watt Worldwide Interchangeable Wall Adapter with AC Clips

Take this interchangeable wall power adapter with you anywhere in the world. It includes AC input plug clips for US, UK, EU and AUS.

  • Output voltage: 12 VDC
  • Output current: 2 A (2000 mA)
  • Ripple: 120 mVp-p
  • Line regulation: ±2%
  • Efficiency: 80%
  • Output connector: 2.5mm x 5.5mm, F2 (Center Positive)
  • Input voltage: 90-264 VAC @ 47-63 Hz
  • Size: 3.0"L x 1.9"W x 1.6"H
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.5 lbs.
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current2 A
    Output Connector Diameters2.5mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")3 x 1.9 x 1.6
    Agency ApprovalsCEC V
    AC Power CordAC Plugs Included (4)
    Number of Outputs1
    Power Rating24 W
    Familyn/a
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V
    Length3 in.
    Height9 in.
    Depth1.6 in.
    Input ConnectorNEMA 1-15P, CEE 7/16 Euro, AS/NZS 4417 AUS, BS 1363 UK


    Report a problem
    Suggest a product