SPST PC Mount Relay 500 Ohm 500mA 200VDC

You may also like:
EDR201A05Z EDR201A05Z
Excel Cell Electronics
W107DIP-01 W107DIP-01
Magnecraft Corporation
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
HE721C0510 HE721C0510
Hamlin Electronics
Clearance

$2.49 ea

10% discount applied in cart

699 In Stock


  • Jameco Part no.: 2276903
  • Manufacturer: Coto Technology USA
  • Manufacturer no.: DSS41A05B
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

SPST PC Mount Relay 500 Ohm [email protected]

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPST
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 200VDC
  • Contact current: 0.5A
  • Size: 0.75" x 0.20" x 0.30"
  • 4-pin package

Add On

Use a IC socket to make mounting the relay easy and avoid overheating when soldering

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Contact Voltage200 VDC
Contact Current0.5A
Pins4
Length0.75 in.
Width0.2 in.
Height0.3 in.


Report a problem
Suggest a product