SPST PC Mount Relay 2000 Ohm 500mA 20VDC

You may also like:
JWD-171-5 JWD-171-5
TE Connectivity
DS2Y-S-DC12V DS2Y-S-DC12V
NAIS/Aromat
GS-SH-205T GS-SH-205T
Jameco Valuepro
RS-5L RS-5L
Rayex Electronics
99311 99311
Jameco Valuepro
EDR201A05Z EDR201A05Z
Excel Cell Electronics
EDR2D1A0500Z EDR2D1A0500Z
Excel Cell Electronics
Clearance

$1.95 ea

10% discount applied in cart

371 In Stock


  • Jameco Part no.: 2276911
  • Manufacturer: TE Connectivity
  • Manufacturer no.: DSS41A24B
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
250+ $1.25

Request a Large Quantity Quote

SPST PC Mount Relay 2000 Ohm [email protected]

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:

  • Contact form: SPST
  • Coil voltage: 24VDC
  • Coil resistance: 2000Ω
  • Contact voltage: 200VDC
  • Contact current: 0.5A
  • Size: 0.75" x 0.20" x 0.30"
  • 16-pin package

Add On

Use a IC socket to make mounting the relay easy and avoid overheating when soldering

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage24 VDC
Coil Resistance2000 Ohm
Contact Voltage200 VDC
Contact Current0.5A
Pins4
Length0.75 in.
Width0.2 in.
Height0.3 in.


Report a problem
Suggest a product