EMI Filter LC-Circuit 6A 100VDC RDL Through Hole

You may also like:
MKA-14103-1015-R MKA-14103-1015-R
Jameco Valuepro
RI-01CGP1015 RI-01CGP1015
Coto Technology USA
BLM18PG300SN1D BLM18PG300SN1D
Murata

$0.32 ea

Call 1-800-831-4242


  • Jameco Part no.: 1853937
  • Manufacturer: Murata
  • Manufacturer no.: DSS6NZ82A103Q55B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504500000
  • Web Exclusive
# of units Price
90+ $0.32
450+ $0.29
900+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 90

EMI Filter LC-Circuit 6A 100VDC RDL Through Hole



Specifications

  • Tolerance 20%
  • Maximum DC Current: 6A
  • Operating Temperature: -10°C to 60°C
  • Termination Style: Radial
  • Capacitance: 10000pF
  • Dimensions: 8mm D x 2.54 mm W x 10mm H
  • Voltage Rating: 100VDC

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Voltage Rating100 VDC
    Maximum Current Rating6A
    MountingThrough Hole
    FamilyDSS6
    Product TypeLead EMI Filter Capacitor Type
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    TerminationRadial
    Depth2.54 mm
    Height7 mm
    Length8 mm


    Report a problem
    Suggest a product