Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Slide-Raised 4 Position DIP Switch

You may also like:
78B04S 78B04S
78B04T 78B04T
206-8 206-8
76SB08ST 76SB08ST
ADE08 ADE08
210-8 210-8
210-3 210-3
206-4BT 206-4BT
Price Reduced

$0.75 ea

5,865 ship on Jun. 1
More Available – 13 weeks


  • Jameco Part no.: 38820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 206-4
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.69
100+ $0.59
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Standard Slide-Raised 4 Position DIP Switch

Features:

  • Contact form: SPST
  • 8-pin,4-position
  • Switch type: raised slide
  • Gold-plated contacts
  • Compatible socket: 112206


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
No. of Positions4
Actuator StyleSlide Raised (Standard)
MountingThrough Hole
Contact FormSPST
FamilyDT-04-VP-R
Maximum DC Voltage Rating24V
Maximum Current Rating[email protected]
Dielectric Strength500VAC
Body OrientationStraight
Minimum Insulation Resistance100MOhm
Terminal TypePC Pins
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Terminal Pitch2.54mm
Total Pitch7.62mm
Product Depth9.9mm


Report a problem
Suggest a product