# of units | Price |
---|---|
1+ | $0.75 |
10+ | $0.65 |
100+ | $0.59 |
250+ | $0.49 |
500+ | $0.45 |
Specification | Value |
---|---|
Pitch (Inches) | 0.197 |
Gender | Female |
No. of Positions | 3 |
Description | Header |
Maximum Current Rating (A) | 10 |
Rated Voltage (V) | 300 |
Top Termination | Screw |
Body Orientation | Straight |
Mounting | Through Hole |
No. of Rows | 1 |
Contact Plating | Zinc |
Bottom Termination | PC Pins |
Wire Size | 14-22 AWG |
Contact Material | Steel |
Housing Material | Polyamide 66 |
Housing Color | Green |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (mm) | 5 |
Product Depth | 10.2mm |
Family | DT128 |
Product Height | 14mm |
Product Length | 15mm |
Figure | 5 |