Mini Pocket Digital Multimeter Diode Tester Volt Ohm Meter AC DC

You may also like:
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

$10.95 ea

265 In Stock
500 ship on Jan. 21


  • Jameco Part no.: 2318559
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: DT181
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95

Request a Large Quantity Quote

Mini Pocket Digital Multimeter Diode Tester Volt Ohm Meter AC DC

Specifications

  • DC voltage: 200m-2000m-20-200-500V ±0.5%
  • AC voltage: 200-500V ±1.0%
  • DC current: 200u-2000u-20m-200m-10A ±1.8%
  • Resistance: 200-2000-20K-200K-2000KΩ ±1.0%
  • LCD size: 35x14mm
  • LCD maximum display value: 1999
  • Low voltage symbol display: Yes
  • Overload protection: Yes
  • Diode detection: Yes, showing approximate voltage drop
  • Transistor detection: Yes
  • Power supply: 12V 23A battery
  • Product size: 100 x 50 x 23 mm
  • Product weight: about 51g


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count1999
FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
AutorangeNo
Frequency RangeN/A
True RMSNo
Voltage Range (VDC)300m to 500
Voltage Range (VAC)200 to 500
DC Current Range (A)200u to 10
Resistance Range (Ohms)200 to 2M
StyleHandheld


Report a problem
Suggest a product