Metric Tri-Barrier Strip Connector 10 Circuit 0.325" (8.26mm) M3 Screws with Captive Plate 20A 300V

You may also like:
PA7DS PA7DS
Jameco Valuepro
4-140 4-140
Cinch Connectors
8-140 8-140
Cinch Connectors
ES0800/12DSFB ES0800/12DSFB
On Shore Technology
PA9DS PA9DS
Jameco Valuepro
6-140 6-140
Cinch Connectors
Clearance

$1.95 ea

10% discount applied in cart

1,049 In Stock


  • Jameco Part no.: 2277927
  • Manufacturer: Dinkle
  • Manufacturer no.: DT35-B01W-10
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

Metric Tri-Barrier Strip Connector 10 Circuit 0.325" (8.26mm) M3 Screws with Captive Plate 20A 300V

Specifications

  • Series: #4, Buchanan
  • Terminal Block Type: Barrier Block
  • Number of Circuits: 10
  • Number of Wire Entries: 10
  • Pitch: 0.325" (8.26mm)
  • Number of Rows: 1
  • Current Rating: 20A
  • Voltage Rating: 300V
  • Wire Gauge: 12-22 AWG
  • Top Termination: M3 Screws with Captive Plate
  • Bottom Termination: PC Pin
  • Barrier Type: 3 Wall (Tri)
  • Color: Black
  • Terminal Screw Material: Copper alloy
  • Terminal Screw Finish: Tinned
  • Mounting Type: Through Hole
  • Operating Temperature: 105°C
  • Material - Insulation: Polyamide (PA66), Nylon
  • Material Flammability Rating: UL94 V-0


Report a problem
Suggest a product
Specification Value
DescriptionSingle Row Tri-Barrier Strip
Pitch0.325 in., 8.25 mm
Number of Positions10
Current Rating20 A
Voltage Rating300 VAC
Wire Gauge (AWG)12-22
Top TerminationScrew, M3.5
Bottom TerminationPC Pin, Offset, w/o Flange
MountingThrough Hole
Body OrientationStraight
Contact PlatingTin
Contact MaterialBrass
Housing MaterialPolyamide
Number of Rows1
Housing ColorBlack
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Depth15.2 mm
Length83.75 mm
FamilyDT39


Report a problem
Suggest a product