This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
2133616">Substitute Products# of units | Price |
---|---|
1+ | $2.25 |
10+ | $1.95 |
100+ | $1.65 |
Specification | Value |
---|---|
Description | Single Row Tri-Barrier Strip |
Pitch | 0.325 in., 8.26 mm |
Number of Positions | 6 |
Current Rating | 20 A |
Voltage Rating | 300 VAC |
Wire Gauge (AWG) | 12-22 |
Top Termination | Screw, M3.5 |
Bottom Termination | PC Pin, Offset, w/o Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Depth | 15.2 mm |
Length | 66 mm |
Family | DT35 |