# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
500+ | $1.25 |
Specification | Value |
---|---|
Description | Single Row Tri-Barrier Strip |
No. of Positions | 8 |
Maximum Current Rating (A) | 20 |
Rated Voltage (V) | 300 |
Wire Gauge (AWG) | 12-22 |
Top Termination | Screw, M3.5 |
Bottom Termination | PC Pin, Offset, w/o Flange |
Mounting | Through Hole |
Body Orientation | Straight |
Contact Plating | Tin |
Contact Material | Brass |
Housing Material | Thermoplastic |
Number of Rows | 1 |
Housing Color | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 105°C |
Pitch (Inches) | 0.325 |
Pitch (mm) | 8.25 |
Product Depth | 15.2 mm |
Product Length | 82.5 mm |
Family | DT35 |