3.5 Digit 8-Function Multimeter with Single Frequency Signal Generator

You may also like:
MAS838L MAS838L
Jameco Valuepro
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2230002
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: DT830D
  • HTS code: 9030310000
  • Web Exclusive
# of units Price
1+ $8.95
5+ $7.95
25+ $6.49

Request a Large Quantity Quote

3.5 Digit 8-Function Multimeter with Square Wave Generator

Features

  • Manufacturer: Jameco BenchPro
  • Model: DT830D
  • 3 1/2 Count LCD display
  • DCV: 200mV-1000V
  • ACV: 200V-750V
  • DCA: 2000uA -10A
  • Ohm: 200-2000k
  • Power Supply: 9V
  • Maximum Display: 1999
  • Dimension: 2.75" x 5" x 1.1"

Test Functions

  • hFE
  • Diode
  • Continuity
  • Square wave generator


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count1999
FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
AutorangeNo


Report a problem
Suggest a product