Jack Audio Stereo 3.5mm 3-Terminal 10.10Hx8.40Wx17.60L mm Black with Nut

You may also like:
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B
JR1037 JR1037

$1.29 ea

260 In Stock
900 ship on Aug. 27


  • Jameco Part no.: 2095437
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DTJ-0400
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.15
100+ $0.99
1000+ $0.79

Request a Large Quantity Quote

Stereo Audio Jack

Specifications

  • 3.5 mm
  • Panel Mount
  • Dimensions ( H x W x L): 10.1 x 8.4 x 17.6
  • Color: Black


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product Type3.5 mm, Stereo
GenderJack
MountingPanel Mount
Number of Contacts3
ColorSilver
Dimensions17.6L x 8.4W x 17.6H (mm)
Termination MethodSolderable Lug


Report a problem
Suggest a product