# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.59 |
100+ | $0.49 |
500+ | $0.39 |
1000+ | $0.29 |
Specification | Value |
---|---|
Number of Pins | 4 |
Current Rating (mA @ VDC) | 20 @ 15 |
Length (inch) | 0.47 |
Width (inch) | 0.47 |
Depth (inch) | 0.18 |
Actuator Length (inch) | 0.02 |
Lead Spacing (in.) | 0.20 x 0.50 |
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Round Button |
Color - Actuator/Cap | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |