# of units | Price |
---|---|
1+ | $0.19 |
100+ | $0.15 |
500+ | $0.12 |
1000+ | $0.10 |
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Current Rating | 50 mA @ 12 VDC |
Actuator Type | Round Button |
Color - Actuator/Cap | Red |
Actuator Length | 0.11 in. |
Lead Pitch | 0.17 in. x 0.25 in. |
Body Color | Silver |
Mounting Style | Through Hole |
Termination Style | PC Pins |
Pins | 2 |
Length | 0.252 in. |
Width | 0.244 in. |
Depth | 0.12 in. |
Illumination Type | N/A |