Duracell ProCell 9V Professional Alkaline Battery Manganese Dioxide

You may also like:
ALK 9V 522 ALK 9V 522
Energizer
L6F22/VINNIC L6F22/VINNIC
Vinnic
ALK AA (EN91) ALK AA (EN91)
Energizer
VINNICS9V/GP6F22MS VINNICS9V/GP6F22MS
Vinnic
S357ST S357ST
Evergreen
ALK AAA (EN92) ALK AAA (EN92)
Energizer

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 198791
  • Manufacturer: Duracell
  • Manufacturer no.: DURACELL PC1604
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $2.75
10+ $2.49
25+ $2.25

Request a Large Quantity Quote

9V Duracell ProCell Professional Alkaline Battery

Features:

  • Voltage: 9V
  • Rating: 500 mAh
  • Chemistry: Alkaline Manganese Dioxide
  • Maximum Operating Temperature: 54°C
  • Minimum Operating Temperature: -20°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product