# of units | Price |
---|---|
1+ | $7.95 |
10+ | $6.95 |
50+ | $6.25 |
250+ | $5.59 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.50 A |
Power Rating | 6 W |
Input Voltage | 120 VAC |
Input Frequency | 60Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CSA |
Number of Outputs | 1 |
Height | 3.2 in. |
Width | 2.2 in. |
Depth | 2 in. |
Output Cord Length | 12 ft. |
Style | Wall Mount |
Family | DV |