Digital Temperature and Humidity Meter -4 to 140 degF and 10-95% Humidity

You may also like:
VTLAN4 VTLAN4
DDM30 DDM30
P4400 P4400
380193 380193
BATTEST2 BATTEST2
VTTEST11N VTTEST11N

$112.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 2175365
  • Manufacturer: Velleman
  • Manufacturer no.: DVM1360
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $112.59

Request a Large Quantity Quote

Digital Humidity & Temperature meter

Specifications

  • Display:3 1/2 digital LCD display
  • Sampling rate: 2.5 time per sec
  • Resolution: 0.1% RH, 0.1° C, 0.1° F
  • Operating temperature and Humidity: 0 to 50 °C, below 80% RH
  • Battery: 9V
  • Dimensions (L x W x H): 270 x 68 x 25 mm
  • Weight: approx. 200g

    Sensor type

  • Humidity: precision capacitance sensor
  • Temperature: semiconductor sensor

    Measurement range

  • Humidity: 10% - 95% RH
  • Temperature: -20 to 60 °C (-4 to 140 °F)

    Accuracy

  • Humidity: +/- 3% RH (at 25°C, 30-95% RH)
  • Temperature:+/-0.8°C,+/-1.5°F

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product