2.4 GHz High Resolution Frequency Counter

You may also like:
FC-3000 FC-3000
FC-8150U FC-8150U
FC-7150 FC-7150
FC-8150 FC-8150
FC-7150U FC-7150U
FC-8300 FC-8300

$139.95 ea

5 ship on Aug. 26


  • Jameco Part no.: 1955968
  • Manufacturer: Velleman
  • Manufacturer no.: DVM13MFC2U
  • Jameco Catalog
# of units Price
1+ $139.95
5+ $132.95
25+ $125.95

Request a Large Quantity Quote

2.4GHz 2-CHANNEL FREQUENCY COUNTER


Features:
  • 8-digit Green display with annunciators
  • Adjustable range and gate time
  • Frequency ranges: 0.01Hz to 2.4GHz
  • Gate time: 100msec to 10sec
  • Channel A: DC coupled-0.01Hz to 100Hz; AC coupled-100Hz to 50MHz
  • Sensitivity-80mVrms; Impedance: 1MΩ
  • Channel B: Frequency range-50Mhz to 2.4GHz;
  • Sensitivity-50mVrms; Impedance: 50Ω
  • Input Voltage: 120 to 220VAC
  • Size: 10.6"W x 8.5"D x 3.9"H
  • Weight: 3.5 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product