3-1/2 Digit Digital Multimeter with Backlight and Protective Holster

You may also like:
MY61 MY61
MN35 MN35
EX330 EX330
DT-182 DT-182
FLUKE-115 FLUKE-115
EX430A EX430A

$26.95 ea

596 In Stock
More Available – 14 weeks


  • Jameco Part no.: 355207
  • Manufacturer: Velleman
  • Manufacturer no.: DVM850BL
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $26.95
5+ $24.95

Request a Large Quantity Quote

3-1/2 Digit Digital Multimeter with Backlight and Protective Holster


Basic Test Functions:

  • Manufacturer part No: Velleman DVM850BL
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 2000
  • Resolution (max DC): 100µV
  • DC Voltage Range (V): 200mV - 100V
  • AC Voltage Range (V): 200V - 600V
  • DC Current Range (A): 200µA - 10A
  • Resistance Range (Ω): 200 - 2M


    Additional Functions:

  • Diode Test
  • Continuity Test
  • Transistor hFE Test
  • Data hold
  • Backlight

    Size: 5.4"H x 2.7"W x 1.2"D
    Includes: Test leads, protective holster, and 9V battery

    Report a problem
    Suggest a product
  • Specification Value
    Display Digits3.5
    Display Count2000
    FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
    AutorangeNo
    Frequency RangeN/A
    Voltage Range (VDC)200m to 100
    Voltage Range (VAC)200 to 600
    DC Current Range (A)200u to 10
    Resistance Range (Ohms)200 to 2M
    StyleHandheld


    Report a problem
    Suggest a product