3 1/2 Dmm-30 Ranges 10 Amp Temperature In Fahrenheit Capacitance Frequency

You may also like:
MN36 MN36
Extech Instruments
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B33+ B33+
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 645571
  • Manufacturer: Velleman
  • Manufacturer no.: DVM890F
  • HTS code: 9030310000
  • Electronics Parts Locator
# of units Price
1+ $42.95
5+ $38.95

Request a Large Quantity Quote

VELLEMAN DIGITAL MULTIMETER

Basic Measurement Functions:
  • Number of Functions: 12
  • Display Count: 2000
  • Resolution (max DC):10µV
  • DC Voltage Range: 200mV-1000V
  • AC Voltages Range: 2V-700V
  • DC Current Range: 2mA-10A (up to 20A for 15 seconds)
  • AC Current Range: 20mA-10A (up to 20A for 15 seconds)
  • Resistance Range: 200Ω-200MΩ
  • Capacitance Range: 2000pF-20µF
  • Temperature Range: -58°F to 1832°F
Test Functions:
  • Diode test
  • Continuity test
  • Transistor hFE test
Other Features:
  • Power Supply: 9V Battery
  • LCD Display size: 1.2" x 2.4"
  • Low Battery indication
  • Auto Power Off
  • Accessories: Manual, Test Leads, Holster, Battery, Temperature probe
  • Size: 6.7"H x 3.5"W x 1.5"D


Report a problem
Suggest a product
Specification Value
Display Digits3.5
Display Count2000
FunctionVoltage, Current, Resistance, Continuity, Diode Test, hFE
AutorangeNo
Frequency RangeN/A
Capacitance Range2000 nF to 20 µF
True RMSNo
Measurement Temperature Range (Deg F)N/A
Measurement Temperature Range (Deg C)N/A
PC InterfaceNo
Voltage Range (VDC)200m to 1000
Voltage Range (VAC)2 to 700
DC Current Range (A)2m to 10
AC Current Range (A)20m to 10
Resistance Range (Ohms)200 to 200M
StyleHandheld


Report a problem
Suggest a product