Digital Multimeter 3.5 Digit 24 Range 600V Max 10A

You may also like:
MN35 MN35
Extech Instruments
MAS838 MAS838
Jameco BenchPro
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151902
  • Manufacturer: Velleman
  • Manufacturer no.: DVM93U
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030310000
  • Web Exclusive

3 1/2 DMM - 24 RANGES / 10A

Features:
  • basic model
  • LCD display: character height 0.8"
  • low-battery indication
  • transistor, diode and audible continuity test
  • DC/AC current: max. 10A
  • DC/AC voltage: max. 600V
  • resistance: max. 20Mohm
  • with holster
  • packaging: blister
  • CAT II 600V, pollution degree 2

    Specifications:
  • DC voltage: 200m/2/20/200 /600V
        ·basic accuracy: ±0.5% (±0.8% for 600V range)
        ·input impedance: 10Mohm
        ·maximum input: 600V
  • AC voltage: 2/20/200/600V
        ·basic accuracy: ±0.8% (±1.2% for 600V range)
        ·input impedance: 10Mohm
        ·frequency range: 40-400Hz
        ·maximum input: 600V
  • DC current: 200µ/2m/20m/200m/10A
        ·basic accuracy: ±0.8% (±2.0% for 10A range)
        ·overload protection: F500mA/250V (10A range: F10A/250V)
  • AC current: 2m/20m/200m/10A
        ·basic accuracy: ±0.8% (±3.0% for 10A range)
        ·overload protection: F500mA/250V (10A range: F10A/250V)
  • resistance: 200/2k/20k/200k/2M/20M
        ·basic accuracy: ±0.8% (±1% for 20M range)
        ·overload protection: 250V
  • overrange: yes "1"
  • continuity buzzer: yes
  • transistor test: yes 10µA/3V
  • diode test: yes
  • low-battery indication: yes
  • maximum display: 1999
  • LCD display size: 1.0" x 2.4"
  • ranging mode: manual
  • data hold: no
  • backlight: no
  • dimensions: 3.3" x 6.5" x 1.3"
  • weight (with battery): ±10.23oz.
  • power supply: 9V battery
  • accessories: manual / test leads / holster / battery
  • auto power-off: no

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product