Supercapacitor 47mF (EDLC) 5.5V Axial Can Horizontal 120 Ohm

You may also like:
DX-5R5V224 DX-5R5V224
ELNA
EEC-A0EL334 EEC-A0EL334
Panasonic
FS0H473Z FS0H473Z
NEC Tokin America
EECS5R5V105 EECS5R5V105
Jameco Valuepro
EEC-F5R5U224 EEC-F5R5U224
Panasonic
DZ-2R5D475N DZ-2R5D475N
ELNA

$1.75 ea

128 In Stock


  • Jameco Part no.: 2307527
  • Manufacturer: ELNA
  • Manufacturer no.: DX-5R5H473
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $1.75
10+ $1.49
100+ $1.19
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Supercapacitor 47mF (EDLC) 5.5V Axial Can Horizontal 120 Ohm

Specifications

  • Series: DX
  • Capacitance: 47 mF (0.047 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): 120 Ohm
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Axial, Can - Horizontal
  • Lead Spacing: 0.394" (10.00 mm)
  • Size: 0.453" Dia (11.50 mm)
  • Height - Seated (Max): 0.217" (5.50 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage Rating5.5 VDC
Capacitance (F)0.047
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeAxial Can
Body OrientationHorizontal
Diameter11.50 mm
Height5 mm
Lead Pitch10 mm
Equivalent Series Resistance75 Ω
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Capacitance0.047 F


Report a problem
Suggest a product