Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Supercapacitor 220mF (EDLC) 5.5V Axial Can Vertical 75 Ohm

You may also like:
DZ-2R5D475N DZ-2R5D475N
EEC-A0EL106 EEC-A0EL106
EEC-A0EL335 EEC-A0EL335
DB-5R5D334 DB-5R5D334
DX-5R5H224 DX-5R5H224
DX-5R5H334 DX-5R5H334
New Product

$1.75 ea

180 ship on Sep. 28
More Available – 0 days


  • Jameco Part no.: 2307535
  • Manufacturer: ELNA
  • Manufacturer no.: DX-5R5V224
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.19
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

Supercapacitor 220mF (EDLC) 5.5V Axial Can Vertical 75 Ohm

Specifications

  • Series: DX
  • Capacitance: 220 mF (0.22 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 5.5 V (5v5)
  • ESR (Equivalent Series Resistance): 75 Ohm
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Axial, Can - Vertical
  • Lead Spacing: 0.197" (5.00 mm)
  • Size: 0.453" Dia (11.50 mm)
  • Height - Seated (Max): 0.532" (13.50 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage5.5 VDC
Capacitance (F)0.22
Tolerance-20%, +80%
Mounting FeatureThrough Hole
Package ShapeAxial Can
Body OrientationVertical
Size (mm)(Dia. x H x LS)11.5 x 13 x 5
ESR75 Ω
Operating Temperature-25 to 70 C


Report a problem
Suggest a product