Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Wall Transformer 1A 12VDC 2.1mm Plug

You may also like:
GE12I12-P1J GE12I12-P1J
DSA-12PFT-12FUS DSA-12PFT-12FUS
SGA12U12-P1J SGA12U12-P1J
PEA-120100VA PEA-120100VA
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
Slashed Prices - Limited Quantity

$3.95 ea

34 ship on May. 28


  • Jameco Part no.: 2270999
  • Manufacturer: Arndt
  • Manufacturer no.: DYS12-120100W
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95
10+ $3.49

Request a Large Quantity Quote

AC to DC Wall Transformer 1A 12VDC 2.1mm Plug

Please note this particular wall transformer has a UK plug and cannot be used with US outlets.

Features:

  • Output voltage: 12VDC
  • Output current: 1A
  • Output connector: 2.1mm x 5.5mm (ID x OD), cylindrical female barrel plug
  • Input voltage: 100-240 VAC @ 50 Hz
  • Case color: Black
  • Output cord length: 6 feet
  • Agency approvals: CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")2.8 x 2 x 1.5
Agency ApprovalsCE
Maximum Input Current (A)0.3
Number of Outputs1
Maximum Output Power (W)12
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product