Black Male-Male HDMI Cable, 5 Feet

You may also like:
10HM-01128V4-02 10HM-01128V4-02
Jameco Valuepro
255-045 255-045
Steren Electronics
MU1MMS2RA MU1MMS2RA
StarTech.com
255-258-VP 255-258-VP
Jameco Valuepro
70-3536B 70-3536B
Jameco Valuepro
10A3-01112-M 10A3-01112-M
Jameco Valuepro
Clearance

$1.95 ea

10% discount applied in cart

77 In Stock


  • Jameco Part no.: 2205421
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: E057319000
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
5+ $1.75
25+ $1.49
100+ $1.25

Request a Large Quantity Quote

Black Male-Male HDMI Cable 5 Feet

HDMI provides an interface between an audio/video source such as a set-top, DVD player, Blu-Ray player, game console (XBOX, XBOX360, PS3, PS4, etc), desktop computer, A/V receiver, audio/video monitor, DTV, HDTV and plasma monitor.

Specifications:

  • Color: black
  • Cable type: HDMI
  • Gender: male-male
  • Plating: tin


Report a problem
Suggest a product
Specification Value
Cable TypeVideo
1st ConnectorHDMI (M)
2nd ConnectorHDMI (M)
Length5 ft.
ColorBlack


Report a problem
Suggest a product