LED/Lamp Socket E10 Screw Base with Screw Terminals

You may also like:
FC3-3080 FC3-3080
PT18H013 PT18H013
LA27B LA27B
#CLF280CTP #CLF280CTP
#CLB300CTP #CLB300CTP
2910F-47 2910F-47
CNXCE2108-R CNXCE2108-R

$0.95 ea

619 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2237562
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: E10 LAMP BASE
  • HTS code: 8541900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.95
10+ $0.85
100+ $0.75

Request a Large Quantity Quote

E10 Lamp Holder Base with Screw Terminals

  • Spring loaded contact
  • Black ABS plastic
  • 30mm diameter base
  • 19.5mm tall
  • M3 screws at side contacts
  • For 1.2V, 2.25V, 5.1V and other E10 light bulbs

    Report a problem
    Suggest a product
  • Specification Value
    LED Display TypeLED/Lamp Socket Base
    Mounting TypeChassis
    Mounting StyleFlat
    LED Size30mm x 19.5mm
    Additional FeatureScrew Terminals


    Report a problem
    Suggest a product