120VAC/28VDC 1A SPDT ON-MOM Momentary Pushbutton Switch Right Angle

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Slashed Prices - Limited Quantity

$6.95 ea

150 ship on Oct. 16


  • Jameco Part no.: 2285679
  • Manufacturer: C&K
  • Manufacturer no.: E121MD1AV3GE
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95

Request a Large Quantity Quote

120VAC/28VDC @ 1A SPDT Momentary Pushbutton Switch Right Angle

Features

  • Contact form: SPDT (Single Pole Double Throw)
  • Switch function*: ON-(ON)
  • Contact rating: 1A @ 120VAC/28VDC
  • Actuator Type: Plunger for Cap
  • Actuator Color: White
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Button color: Black
  • Operating Temperature: -30°C to 75°C
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-MOM
Maximum Current Rating (A)1
Voltage Rating (DC)28
TypePush Button
Voltage Rating (AC)120
Actuator TypePlunger for Cap
ColorRed
Color - Actuator/CapBlack
Mounting StylePC Thru-Hole, Right Angle
Termination StylePC Pin
Number of Pins3
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.26
Depth (inch)0.6
Height (inch)0.25
Actuator Length (inch)0.282
Lead Spacing A (inch)0.185
FeaturesProcess sealed with disposable spashproof boot


Report a problem
Suggest a product