Tubeaxial Fan 120x120x25mm 12VDC Brushless Ball Bearing (3) 12" Wires (speed sensor) 93 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL

$11.95 ea

1,348 ship on May. 12


  • Jameco Part no.: 2318143
  • Manufacturer: Mechatronics
  • Manufacturer no.: E1225E12B-1+3
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

Tubeaxial Fan 120 x 120 x 25 mm 12VDC Brushless (3) 12" Wires (speed sensor) 93 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 120
  • Width (mm): 120
  • Height (mm): 25
  • Air Flow (CFM): 93
  • Bearing: Ball
  • Current (mA): 580
  • Power (Watts): 6.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 44
  • Connection (Leads): (3) 12", speed sensor
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)93
BearingBall
Current Rating580 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)44
Termination12" Wires (3), speed sensor
Power Rating6.96 W
Speed3000 rpm


Report a problem
Suggest a product