12 VDC Heatsink Fan for Intel 1U

You may also like:
AP0512HX-J96 AP0512HX-J96
ADDA Corporation
AP0505MX-J90-4P AP0505MX-J90-4P
ADDA Corporation
AP0512HX-J90 AP0512HX-J90
ADDA Corporation
Clearance

$19.95 ea

18 In Stock


  • Jameco Part no.: 2322855
  • Manufacturer: Major Brands
  • Manufacturer no.: E1U-N61SS-03-GP
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $19.95
10+ $18.95

Request a Large Quantity Quote

12 VDC Heatsink Fan for Intel 1U

Active solution for Intel P4 (Northwood, Prescott) processors in 1U rack-mounted servers.

Specifications

  • Application System: 1U Form Factor Active Solution
  • CPU Type: Intel P4 (Northwood, Prescott)
  • Supported CPU Frequency: 1.7 to 2.8 GHz (P4); FSB 400/533/800 MHz
  • Socket Type: 478 / 603 / 604 pins
  • Heat Sink: Copper Base + Copper Skived Fin
  • Cooler Dimension: 89 x 67 x 26 mm
  • Fastener: Screw + Spring
  • Interface Material: Power Device (AF-S-170)
  • Fan Dimension: 60 x 60 x 10 mm
  • Fan Speed: 4,800 rpm
  • Fan Airflow: 21.2 CFM
  • Fan Life Expectance: 50,000 hrs.
  • Fan Bearing Type: One Ball and One Sleeve Bearing
  • Voltage Rating: 12 V
  • Noise Level: 36.5 dBA
  • Connector: 3 Pins (Speed Detection)
  • Thermal Resistance: 0.59°C/W


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth10 mm
Air Flow (CFM)21.2
Termination8" Wires (3), speed sensor
ColorBlack


Report a problem
Suggest a product