3-Conductor AC Power Cord 16 AWG NEMA 5-15P to Flying Leads SJTO Jacket 6 Feet Black

You may also like:
3271V86 3271V86
Jameco Valuepro
2380.072 2380.072
Jameco Valuepro
SY005-F-R SY005-F-R
Jameco Valuepro
M709-41 M709-41
Jameco Valuepro
10W1-01206-SH 10W1-01206-SH
Jameco Valuepro
2500.072 2500.072
Quail Electronics
Clearance

$4.95 ea

21 In Stock


  • Jameco Part no.: 2290447
  • Manufacturer: James Electronics
  • Manufacturer no.: E215210
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

3-Conductor AC Power Cord 16 AWG NEMA 5-15P to Flying Leads SJTO Jacket 6 Feet Black

These power cords from North America are perfect for powering your unique equipment. On one end, it will connect into a typical North American wall outlet or NEMA 5-15R receptacle, and on the other end, it will hard-wire into your equipment.

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Cut pigtails (flying leads, ROJ), bare copper, ground has ring terminal
  • Cord Type: SJTO
  • Wire gauge: 16 AWG
  • Number of Conductors: 3
  • Conductor Colors: North America
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 300V
  • Current Rating: 10A
  • Weight (lbs.): 0.731


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor16/3
Cord TypeSJTO
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating300 VAC
Current Rating10 A
Cable TypeAC Power Cord
Wire Gauge (AWG)16
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product