12 AWG In-Line Fuse Holder for Automotive Applications Ring Terminals Red and Black 6 Feet

You may also like:
HHR HHR
03420012HX040 03420012HX040
GFS603-R GFS603-R
2203-R 2203-R
G/S GFS703-R G/S GFS703-R
FH55B FH55B
BLR-I-301 BLR-I-301
Clearance

$2.95 ea

10% discount applied in cart

221 In Stock


  • Jameco Part no.: 2303679
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: E301305
  • HTS code: 8536695050
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

12 AWG In-Line Fuse Holder for Automotive Applications Ring Terminals Red and Black 6 Feet

Specifications:

  • Rated Voltage: 600 V
  • Max. Current: 25 A
  • Temperature Rating: 105°C
  • Wire Length: 6' red, 6' black
  • Fuse Type: Automotive blade fuse (on red cable only)
  • Color (Body/Wire): Black/Red
  • 12 AWG Stranded Tinned Copper Wire
  • Ring terminals on each end (6mm ID and 10mm ID ring on each cable)


Report a problem
Suggest a product
Specification Value
MountingIn Line
Fuse TypeATC Blade (Auto)
Number of Fuses1
Current Rating25 A
Voltage Rating600 VAC
Termination12 AWG Wires


Report a problem
Suggest a product