Capacitor 3300 uF 35 Volt 20% 18 x 35mm Radial 7.5mm 3680mA 8000 Hour

You may also like:
UVZ1H332MHD UVZ1H332MHD
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$1.39 ea

1,070 In Stock
More Available – 14 weeks


  • Jameco Part no.: 608278
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: E332035HR
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.55

Request a Large Quantity Quote

3300µF Aluminum Electrolytic Radial Capacitor

Features

  • Capacitance: 3300µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 18mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    Voltage Rating35 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)18 x 31 x 8
    ConstructionRadial
    Maximum Operating Temperature105°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch7.5 mm
    Leakage Current4uA
    Lifetime8000hr
    Ripple Current3680mA
    Minimum Operating Temperature-55°C
    Lead Diameter0.8 mm
    Height35.5 mm
    Body Diameter18 mm
    Capacitance3300 µF


    Report a problem
    Suggest a product