Cherry E68-00A

Cherry
E68-00A
You may also like:
40-1666-01 40-1666-01
Judco Manufacturing
40-1665-01 40-1665-01
Judco Manufacturing
MS102-RED MS102-RED
Jameco ValuePro
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
A101-RD A101-RD
Jameco ValuePro
G1B210-R G1B210-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 457158
  • Manufacturer: Cherry
  • Manufacturer no.: E68-00A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536509040
  • Web Exclusive
# of units Price
4+ $7.89
20+ $7.49
100+ $6.69

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 4

Single Pole Pushbutton

Features:

  • Basic momentary action switch
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism

    Specifications:

  • Current rating: 0.1A
  • Voltage rating: 125VAC
  • Operating temperature: -40°C to 85°C
  • Maximum operating force: 425g

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product