Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Axial 100 uF 16v 20% 85c 6x12.5mm

You may also like:
A100/35 A100/35
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
AB10/450-R AB10/450-R
EA47035H1321-R EA47035H1321-R

$0.75 ea

894 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 199188
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EA10016H613-R
  • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.55
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

100µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±20%
  • Voltage: 16V
  • Diameter: 6mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    ConstructionAxial
    Voltage (VDC)16
    Tolerance (%)20
    Size6 x 12.5 mm
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyEA
    TypeElectrolytic


    Report a problem
    Suggest a product