12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply DIN-4

You may also like:
2500.072 2500.072
0310.120 0310.120
GST60A12-P1J GST60A12-P1J
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B
GST18A12-P1J GST18A12-P1J

$9.95 ea

40 ship on May. 11


  • Jameco Part no.: 2272991
  • Manufacturer: EDAC
  • Manufacturer no.: EA1050A-120
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 Volt 5 Amp 60 Watt Regulated Switching Table Top Power Supply DIN-4

Specifications

  • Output voltage: 12 VDC
  • Output current: 5A (5000mA)
  • Output power: 60W
  • Output connector: 4-pin DIN connector
  • Input voltage: 100 to 240 VAC @ 50 - 60 Hz
  • LED indicator: Yes
  • Size: 4.73"L x 2.36"W x 1.37"H
  • Case color: Black
  • DC Output cord length: 3.8 feet
  • AC input cord length: Not Included. We recommend our 3-conductor AC power cord (P/N: 2271575).
  • Weight: 0.69 lbs.
  • Agency approvals: UL, CUL, TUV, CCC, CE, FCC


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current5 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CE, FCC, CCC
Maximum Input Current1.8 A
Number of Outputs1
Length4.73 in.
Width2.36 in.
Height1.37 in.
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product