Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Axial 22 uF 25v 20% 85c 6x12.5mm

You may also like:
A22/50 A22/50
AB22/450-R AB22/450-R
A10/50 A10/50
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R

$0.59 ea

1,773 ship on Sep. 24
More Available – 13 weeks


  • Jameco Part no.: 199268
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EA2225H613-R
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Capacitor Axial 22µF 25V 20% 85c

Specifications

  • 6x12.5mm
  • Operating temperature range: -55°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)22
    ConstructionAxial
    Voltage (VDC)25
    Tolerance (%)20
    Size (Dia. x L)(mm)6 x 12.5
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyEA
    TypeElectrolytic
    Capacitance (pF)22000000


    Report a problem
    Suggest a product