Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Axial 470 uF 35v 20% 85c 10x21mm

You may also like:
A470/50-VP-R A470/50-VP-R
600D106F250DG4 600D106F250DG4
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
AB10/450-R AB10/450-R

$1.39 ea

1,271 ship on Apr. 6
More Available – 13 weeks


  • Jameco Part no.: 199381
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: EA47035H1321-R
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.19
100+ $0.99
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

470µF Electrolytic Axial Capacitor

Features

  • Capacitance: 470µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 10mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)470
    ConstructionAxial
    Voltage (VDC)35
    Tolerance (%)20
    Size10 x 21 mm
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    FamilyEA
    TypeElectrolytic


    Report a problem
    Suggest a product