# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
1000+ | $0.25 |
5000+ | $0.19 |
Specification | Value |
---|---|
Product Type | Male Blades |
Connector Type | C14 |
Contact Gender | Male |
Current Rating | 15 A |
Voltage Rating | 250 VAC |
Mounting Type | Panel Mount, Snap-In |
Termination | 0.16" Solder Lug |
Filtered | No |
Fused | No |
Switch Function | Not Switched |
Body Orientation | Straight |
Mounting Hole | Rectangular - 27.41mm x 19.79mm |
Max Panel Thickness | 1.27 mm, 0.05 in. |